-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector Adapter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJFTV2PEM1N
|
Avnet Americas | Conn RJ-45 RCP 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e - Bulk (Alt: RJFTV2PEM1N) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$63.9750 / $113.3360 | Buy Now |
DISTI #
PCD RJFTV2PEM1N
|
Avnet Americas | Conn RJ-45 RCP 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e - Bulk (Alt: PCD RJFTV2PEM1N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
20J3970
|
Avnet Americas | Conn RJ-45 RCP 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e - Bulk (Alt: 20J3970) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Bulk | 4 Partner Stock |
|
$105.5700 / $117.3200 | Buy Now |
DISTI #
523-RJFTV2PEM1N
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJF TV PM RECPT METAL GLAND BS NICKL RoHS: Compliant | 22 |
|
$99.4400 / $109.8500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 32 |
|
$63.6912 / $72.0000 | Buy Now |
|
Quest Components | 25 |
|
$72.0000 / $78.0000 | Buy Now | |
DISTI #
RJFTV2PEM1N
|
TTI | Modular Connectors / Ethernet Connectors RJF TV PM RECPT METAL GLAND BS NICKL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$93.5500 / $108.7500 | Buy Now |
DISTI #
RJFTV2PEM1N
|
Avnet Abacus | Conn RJ-45 RCP 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e (Alt: RJFTV2PEM1N) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RJFTV2PEM1N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJFTV2PEM1N
Amphenol Corporation
Rectangular Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 1.696 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for RJFTV2PEM1N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJFTV2PEM1N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJFTV7PEM1N | Rectangular Connector Adapter | Amphenol Corporation | RJFTV2PEM1N vs RJFTV7PEM1N |
RJFTV7PE1N | Rectangular Connector Adapter | Amphenol Corporation | RJFTV2PEM1N vs RJFTV7PE1N |