Part Details for RJK1536DPE-00#J3 by Renesas Electronics Corporation
Overview of RJK1536DPE-00#J3 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RJK1536DPE-00#J3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RJK1536DPE-00#J3-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 40 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
87960 In Stock |
|
$7.6000 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 87960 |
|
$6.5200 / $7.6700 | Buy Now |
Part Details for RJK1536DPE-00#J3
RJK1536DPE-00#J3 CAD Models
RJK1536DPE-00#J3 Part Data Attributes:
|
RJK1536DPE-00#J3
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJK1536DPE-00#J3
Renesas Electronics Corporation
Nch Single Power Mosfet 150V 50A 30Mohm LDPAK(S)-(1)/To-263, LDPAK(S)-(1), /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LDPAK(S)-(1) | |
Pin Count | 4 | |
Manufacturer Package Code | PRSS0004AE | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |