Part Details for RJLSE-63061-01T2 by Amphenol Corporation
Overview of RJLSE-63061-01T2 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RJLSE-63061-01T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-RJLSE-63061-01T2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 6P 1 Port RJ11 SMT Black Housing RoHS: Compliant | 851 |
|
$1.0700 / $1.9400 | Buy Now |
DISTI #
RJLSE-63061-01T2
|
Avnet Abacus | MOD JACKS/PLUGS - Tape and Reel (Alt: RJLSE-63061-01T2) RoHS: Compliant Min Qty: 130 Package Multiple: 130 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 910 |
|
Buy Now | |
|
New Advantage Corporation | CONN MOD JACK 6P6C R/A UNSHLD RoHS: Compliant Min Qty: 1 Package Multiple: 130 | 780 |
|
$1.4900 / $1.6000 | Buy Now |
Part Details for RJLSE-63061-01T2
RJLSE-63061-01T2 CAD Models
RJLSE-63061-01T2 Part Data Attributes
|
RJLSE-63061-01T2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJLSE-63061-01T2
Amphenol Corporation
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.462 inch | |
Body Depth | 0.665 inch | |
Body Length | 0.52 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 22.24 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 88.964 N |
Alternate Parts for RJLSE-63061-01T2
This table gives cross-reference parts and alternative options found for RJLSE-63061-01T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJLSE-63061-01T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTJ-662BX2 | Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, | Adam Technologies Inc | RJLSE-63061-01T2 vs MTJ-662BX2 |