Part Details for RJP4003ASA-00#Q0 by Renesas Electronics Corporation
Overview of RJP4003ASA-00#Q0 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJP4003ASA-00#Q0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RJP4003ASA-00#Q0-ND
|
DigiKey | IGBTS, 400V, 150A, N-CHANNEL Min Qty: 313 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18000 In Stock |
|
$0.9600 | Buy Now |
|
Rochester Electronics | IGBTs for Strobe, 400V, 150A, N-Channel ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18000 |
|
$0.8251 / $0.9707 | Buy Now |