Part Details for RJP4005ANS-01#Q1 by Renesas Electronics Corporation
Overview of RJP4005ANS-01#Q1 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJP4005ANS-01#Q1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RJP4005ANS-01#Q1-ND
|
DigiKey | IGBTS, 400V, 150A, N-CHANNEL Min Qty: 290 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1365000 In Stock |
|
$1.0400 | Buy Now |
|
Rochester Electronics | IGBTs for Strobe, 400V, 150A, N-Channel ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 744000 |
|
$0.8885 / $1.0500 | Buy Now |
|
Sense Electronic Company Limited | VSON8 | 1005 |
|
RFQ |