Part Details for RJR26FX502P by Bourns Inc
Overview of RJR26FX502P by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJR26FX502P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B1854
|
Newark | Trimmer Potentiometer 5Kohm 12Turn Pcb, Trimpot Type:Multi Turn, Element Material:Cermet, Adjustment Type:Side Adjust, Track Resistance:5Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:12Turns, Product Range:Rjr26 Series Rohs Compliant: No |Bourns RJR26FX502P Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8800 / $7.3500 | Buy Now |
DISTI #
RJR26FX502P
|
Avnet Americas | Res Cermet Trimmer 5K Ohm 10% 1/4W 0.1% 12(Elec)Turn 1.78mm (7.37 X 4.32 X 6.35mm) Pin Thru-Hole Tube - Rail/Tube (Alt: RJR26FX502P) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$5.1875 / $5.8930 | Buy Now |
DISTI #
V37:1799_06259410
|
Arrow Electronics | Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 0.1% 12(Elec)Turns 1.78mm (7.37 X 4.32 X 6.35mm) Pin Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2341 | Americas - 86 |
|
$5.7370 / $7.2180 | Buy Now |
DISTI #
77261605
|
Verical | Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 0.1% 12(Elec)Turns 1.78mm (7.37 X 4.32 X 6.35mm) Pin Thru-Hole Tube Min Qty: 2 Package Multiple: 1 Date Code: 2341 | Americas - 86 |
|
$5.7370 / $7.2180 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | Resistor Variable, Cermet Type, 5K Ohm, 10±%, 100ppm | 43 |
|
$4.5000 / $6.0000 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 5K Ohm, 10±%, 100ppm | 32 |
|
$6.0000 / $9.0000 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 5K Ohm, 10±%, 100ppm | 15 |
|
$10.2720 / $11.5560 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 5K Ohm, 10±%, 100ppm | 1 |
|
$7.2500 / $8.7000 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 5K Ohm, 10±%, 100ppm | 72 |
|
$5.5500 / $9.0000 | Buy Now |
Part Details for RJR26FX502P
RJR26FX502P CAD Models
RJR26FX502P Part Data Attributes:
|
RJR26FX502P
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RJR26FX502P
Bourns Inc
Trimmer, Cermet, 0.25W, 5000ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, 3 PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 12 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 6.35 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.32 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | MIL-PRF-39035 | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 4320 deg | |
Size Code | 2517 | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for RJR26FX502P
This table gives cross-reference parts and alternative options found for RJR26FX502P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJR26FX502P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJR26FX502P | Trimmer, Cermet, 0.25W, 300V, 10% +/-Tol, 12 Turn(s), | Defense Logistics Agency | RJR26FX502P vs RJR26FX502P |