Part Details for RJS6005TDPP-EJ#T2 by Renesas Electronics Corporation
Overview of RJS6005TDPP-EJ#T2 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJS6005TDPP-EJ#T2 | Renesas Electronics Corporation | SiC Schottky Barrier Diode, TO-220FP-2L, /Tube |
Price & Stock for RJS6005TDPP-EJ#T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RJS6005TDPP-EJ#T2-ND
|
DigiKey | DIODE SCHOTT 600V 15A TO220FP-2L Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3624 In Stock |
|
$29.0900 | Buy Now |
DISTI #
RJS6005TDPP-EJ#T2
|
Avnet Americas | Diode Schottky 600V 15A 2-Pin TO-220FP Tube - Rail/Tube (Alt: RJS6005TDPP-EJ#T2) RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 3624 Partner Stock |
|
$23.7700 / $29.3600 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 1 Phase, 15A, 600V V(RRM), Silicon Carbide, TO-220AC ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3624 |
|
$24.9600 / $29.3600 | Buy Now |
Part Details for RJS6005TDPP-EJ#T2
RJS6005TDPP-EJ#T2 CAD Models
RJS6005TDPP-EJ#T2 Part Data Attributes
|
RJS6005TDPP-EJ#T2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJS6005TDPP-EJ#T2
Renesas Electronics Corporation
SiC Schottky Barrier Diode, TO-220FP-2L, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-220FP-2L | |
Package Description | TO-220FP, 3/2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | PRSS0002ZA | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.015 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |