Part Details for RK09L1120A5F by Alpine Electronics (Asia) Ltd
Overview of RK09L1120A5F by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK09L1120A5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4809-RK09L1120A5F-ND
|
DigiKey | POT 10K OHM 1/20W LINEAR Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4706 / $3.3600 | Buy Now |
DISTI #
RK09L1120A5F
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, ± 20% - Trays (Alt: RK09L1120A5F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0 |
|
$0.9720 | Buy Now |
DISTI #
688-RK09L1120A5F
|
Mouser Electronics | Potentiometers Horizontal type / Single-unit / 10k ohm, 1B / L1=15mm RoHS: Compliant | 1051 |
|
$1.2600 / $3.3500 | Buy Now |
DISTI #
RK09L1120A5F
|
Avnet Americas | Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, ± 20% - Trays (Alt: RK09L1120A5F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0 |
|
$0.9720 | Buy Now |
DISTI #
RK09L1120A5F
|
Avnet Abacus | Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, � 20% (Alt: RK09L1120A5F) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 200 |
|
$1.0510 / $7.3070 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 50 |
|
$1.0510 / $7.3070 | Buy Now |