Part Details for RK09L1140A5L by Alpine Electronics (Asia) Ltd
Overview of RK09L1140A5L by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK09L1140A5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4809-RK09L1140A5L-ND
|
DigiKey | POT 10K OHM 1/20W LINEAR Min Qty: 1 Lead time: 18 Weeks Container: Tray |
847 In Stock |
|
$1.4706 / $3.3600 | Buy Now |
DISTI #
688-RK09L1140A5L
|
Mouser Electronics | Potentiometers Vertical type / Single-unit / 10k ohm, 1B / L1=15mm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
RK09L1140A5L
|
Avnet Abacus | Rotary Potentiometer, 10 kOhm, 1Turn, 50 mW, � 20% (Alt: RK09L1140A5L) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |