Part Details for RK11K1120060 by Alpine Electronics (Asia) Ltd
Overview of RK11K1120060 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK11K1120060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RK11K1120060
|
Avnet Americas | Rotary Potentiometer, 20 kOhm, 1Turn, 50 mW, ± 20% - Trays (Alt: RK11K1120060) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0 |
|
RFQ | |
DISTI #
688-RK11K1120060
|
Mouser Electronics | Potentiometers 20 KOhms 20% RoHS: Compliant | 1329 |
|
$0.8990 / $1.9800 | Buy Now |
DISTI #
RK11K1120060
|
Avnet Americas | Rotary Potentiometer, 20 kOhm, 1Turn, 50 mW, ± 20% - Trays (Alt: RK11K1120060) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0 |
|
RFQ |