Part Details for RK12L1230C0T by Alpine Electronics (Asia) Ltd
Overview of RK12L1230C0T by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK12L1230C0T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54322827
|
Verical | Res POT 10K Ohm 20% 1(Elec)/1(Mech)Turn 6mm (13 X 33.5mm) Snap-In Panel Mount Min Qty: 104 Package Multiple: 1 | Americas - 735 |
|
$0.7298 / $0.7887 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 735 |
|
$0.4060 / $0.7040 | Buy Now |