Part Details for RK1536BKF by StarTech
Overview of RK1536BKF by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK1536BKF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-RK1536BKF-ND
|
DigiKey | 15U SERVER RACK CABINET - INCLUD Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$789.2210 / $847.6800 | Buy Now |
DISTI #
73388647
|
RS | 15U Server Rack Cabinet, with Casters and Leveling Feet, 32 in. Deep | StarTech.com RK1536BKF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$944.6700 / $1,007.6400 | RFQ |
|
NAC | 15U SERVER RACK CABINET 4 POST RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | 15U SERVER RACK CABINET INCLUDES CASTERS & LEVELING FEET | 0 |
|
$645.0000 | Buy Now |