-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73B1JTTD202JCT-ND
|
DigiKey | RES 2K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
761095 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
660-RK73B1JTTD202J
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 2Kohms 5% RoHS: Compliant | 319400 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V36:1790_06778061
|
Arrow Electronics | Res Thick Film 0603 2K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 75000 Package Multiple: 5000 Lead time: 7 Weeks Date Code: 1840 | Americas - 465000 |
|
$0.0013 | Buy Now |
DISTI #
E02:0323_10506049
|
Arrow Electronics | Res Thick Film 0603 2K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2233 | Europe - 215000 |
|
$0.0017 / $0.0027 | Buy Now |
DISTI #
A01:0375_07071750
|
Arrow Electronics | Res Thick Film 0603 2K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Date Code: 2203 | Asia - 5000 |
|
$0.0017 / $0.0027 | Buy Now |
DISTI #
V72:2272_06778061
|
Arrow Electronics | Res Thick Film 0603 2K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2492 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2149 Container: Cut Strips | Americas - 2492 |
|
$0.0031 | Buy Now |
DISTI #
77792778
|
Verical | Res Thick Film 0603 2K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 75000 Package Multiple: 5000 Date Code: 1840 | Americas - 465000 |
|
$0.0013 | Buy Now |
DISTI #
66194535
|
Verical | Res Thick Film 0603 2K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Date Code: 2233 | Americas - 210000 |
|
$0.0017 / $0.0025 | Buy Now |
DISTI #
81008499
|
Verical | Res Thick Film 0603 2K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 11364 Package Multiple: 1 Date Code: 2246 | Americas - 39080 |
|
$0.0029 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 10000 |
|
$0.0281 / $0.1875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73B1JTTD202J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B1JTTD202J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |