Part Details for RK73B2ALTD100J by KOA Speer Electronics Inc
Overview of RK73B2ALTD100J by KOA Speer Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B2ALTD100J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14931 |
|
RFQ | ||
|
Bristol Electronics | 60061 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 23 | 39720 |
|
$0.0304 / $0.2250 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10 Ohm, 150V, 5±%, 200ppm, 0805 Case Size | 4706 |
|
$0.0111 / $0.0592 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10 Ohm, 150V, 5±%, 200ppm, 0805 Case Size | 11944 |
|
$0.0126 / $0.0945 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10 Ohm, 150V, 5±%, 200ppm, 0805 Case Size | 31776 |
|
$0.0375 / $0.3000 | Buy Now |
DISTI #
RK73B2ALTD100J
|
TTI | Thick Film Resistors - SMD 1/4watts 10ohms 5% Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0098 / $0.0105 | Buy Now |
DISTI #
SMC-RK73B2ALTD100J
|
Sensible Micro Corporation | Resistor, Thick Film, 10 Ohm, 150V, 5±%, 200Ppm, 0805 Case Size RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2005+ Container: Tape & Reel | 5000 |
|
$0.1955 / $0.2185 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13935 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RK73B2ALTD100J
RK73B2ALTD100J CAD Models
RK73B2ALTD100J Part Data Attributes:
|
RK73B2ALTD100J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2ALTD100J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RK73B2ALTD100J
This table gives cross-reference parts and alternative options found for RK73B2ALTD100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2ALTD100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2ALTED100J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ALTD100J vs SG73S2ALTED100J |
SG73P2ATBK100J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ALTD100J vs SG73P2ATBK100J |
SG73S2ALTP100J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ALTD100J vs SG73S2ALTP100J |
RK73B2ALBK100J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ALTD100J vs RK73B2ALBK100J |
SG73S2ALBK100J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ALTD100J vs SG73S2ALBK100J |
RK73B2ARTTP100J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73B2ALTD100J vs RK73B2ARTTP100J |
CRS0805AJW-100ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73B2ALTD100J vs CRS0805AJW-100ELF |
FPF05JT-100 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73B2ALTD100J vs FPF05JT-100 |
RMP10R-10R-J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RFE International Inc | RK73B2ALTD100J vs RMP10R-10R-J |
SG73P2ALTDD100J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ALTD100J vs SG73P2ALTDD100J |