Part Details for RK73B2ATTD120J by KOA Speer Electronics Inc
Overview of RK73B2ATTD120J by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B2ATTD120J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73B2ATTD120JCT-ND
|
DigiKey | RES 12 OHM 5% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7564 In Stock |
|
$0.0033 / $0.1000 | Buy Now |
DISTI #
660-RK73B2ATTD120J
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 12ohms 5% RoHS: Compliant | 23999 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
RK73B2ATTD120J
|
TTI | Thick Film Resistors - SMD 1/4watts 12ohms 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0030 / $0.0040 | Buy Now |
Part Details for RK73B2ATTD120J
RK73B2ATTD120J CAD Models
RK73B2ATTD120J Part Data Attributes
|
RK73B2ATTD120J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2ATTD120J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RK73B2ATTD120J
This table gives cross-reference parts and alternative options found for RK73B2ATTD120J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2ATTD120J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMH10R-12R-J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RFE International Inc | RK73B2ATTD120J vs RMH10R-12R-J |
SG73S2ALTDD120J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTD120J vs SG73S2ALTDD120J |
CR0805J12RP100.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73B2ATTD120J vs CR0805J12RP100.25W |
FPF05JV-120 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73B2ATTD120J vs FPF05JV-120 |
SWR05JBFV12R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Viking Tech Corp | RK73B2ATTD120J vs SWR05JBFV12R0 |
SWR05JBFV12R0N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Viking Tech Corp | RK73B2ATTD120J vs SWR05JBFV12R0N |
SG73P2ALBK120J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTD120J vs SG73P2ALBK120J |
CRS0805AJW-120ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73B2ATTD120J vs CRS0805AJW-120ELF |
RK73B2ATBK120J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73B2ATTD120J vs RK73B2ATBK120J |
SG73P2ALTDD120J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTD120J vs SG73P2ALTDD120J |