-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73B2ATTD123JCT-ND
|
DigiKey | RES 12K OHM 5% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22731 In Stock |
|
$0.0033 / $0.1000 | Buy Now |
DISTI #
660-RK73B2ATTD123J
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 12Kohms 5% RoHS: Compliant | 48745 |
|
$0.0030 / $0.1000 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 12K Ohm, 150V, 5±%, 200ppm, 0805 Case Size | 3200 |
|
$0.0065 / $0.0195 | Buy Now |
|
Quest Components | Resistor, Thick Film, 12K Ohm, 150V, 5±%, 200ppm, 0805 Case Size | 64 |
|
$0.0450 | Buy Now |
|
Quest Components | Resistor, Thick Film, 12K Ohm, 150V, 5±%, 200ppm, 0805 Case Size | 12880 |
|
$0.0260 / $0.1300 | Buy Now |
DISTI #
RK73B2ATTD123J
|
TTI | Thick Film Resistors - SMD 1/4watts 12Kohms 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0030 / $0.0039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73B2ATTD123J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2ATTD123J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73B2ATTD123J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2ATTD123J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR20123JV | RESISTOR, 0.125W, 5%, 200ppm, 12000ohm, SURFACE MOUNT, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73B2ATTD123J vs CR20123JV |
FPF05JV-123 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73B2ATTD123J vs FPF05JV-123 |
SG73P2ALBK123J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTD123J vs SG73P2ALBK123J |
CRCW0805-HP20012K5%ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Vishay Intertechnologies | RK73B2ATTD123J vs CRCW0805-HP20012K5%ET6E3 |
CRS0805AJW-123ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73B2ATTD123J vs CRS0805AJW-123ELF |
CRM0805AJW-123ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73B2ATTD123J vs CRM0805AJW-123ELF |
CR0805J12KP050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73B2ATTD123J vs CR0805J12KP050.25W |
CR20-123JB | Fixed Resistor, 0.25W, 12000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73B2ATTD123J vs CR20-123JB |
RMH10JT123 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RK73B2ATTD123J vs RMH10JT123 |
CR20-123JV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73B2ATTD123J vs CR20-123JV |