Part Details for RK73B2ATTD1R8J by KOA Speer Electronics Inc
Overview of RK73B2ATTD1R8J by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B2ATTD1R8J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73B2ATTD1R8JCT-ND
|
DigiKey | RES 1.8 OHM 5% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21930 In Stock |
|
$0.0038 / $0.1000 | Buy Now |
DISTI #
660-RK73B2ATTD1R8J
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 1.8ohms 5% RoHS: Compliant | 20278 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 1/4watts 1.8ohms 5% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0029 / $0.0036 | Buy Now |
|
Quest Components | 3768 |
|
$0.0390 / $0.1300 | Buy Now | |
DISTI #
RK73B2ATTD1R8J
|
TTI | Thick Film Resistors - SMD 1/4watts 1.8ohms 5% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0040 | Buy Now |
Part Details for RK73B2ATTD1R8J
RK73B2ATTD1R8J CAD Models
RK73B2ATTD1R8J Part Data Attributes
|
RK73B2ATTD1R8J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2ATTD1R8J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RK73B2ATTD1R8J
This table gives cross-reference parts and alternative options found for RK73B2ATTD1R8J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2ATTD1R8J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ATBK1R8J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTD1R8J vs RK73B2ATBK1R8J |
SG73P2ALBK1R8J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTD1R8J vs SG73P2ALBK1R8J |
RK73B2ARTTP1R8J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73B2ATTD1R8J vs RK73B2ARTTP1R8J |
SG73P2ALTDD1R8J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTD1R8J vs SG73P2ALTDD1R8J |
SG73S2ALBK1R8J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTD1R8J vs SG73S2ALBK1R8J |
FPS05JV-1R8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73B2ATTD1R8J vs FPS05JV-1R8 |
CPW21-1R8-JY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73B2ATTD1R8J vs CPW21-1R8-JY |
RK73B2ARTBK1R8J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.8ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTD1R8J vs RK73B2ARTBK1R8J |
SWR05JTFV1R80N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Viking Tech Corp | RK73B2ATTD1R8J vs SWR05JTFV1R80N |
FPS05JT-1R8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.8ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73B2ATTD1R8J vs FPS05JT-1R8 |