Part Details for RK73B2ATTD200J by KOA Speer Electronics Inc
Overview of RK73B2ATTD200J by KOA Speer Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B2ATTD200J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73B2ATTD200JCT-ND
|
DigiKey | RES 20 OHM 5% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21478 In Stock |
|
$0.0033 / $0.1000 | Buy Now |
DISTI #
660-RK73B2ATTD200J
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 20ohms 5% RoHS: Compliant | 18381 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V36:1790_06778589
|
Arrow Electronics | Res Thick Film 0805 20 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2322 | Americas - 60000 |
|
$0.0033 / $0.0046 | Buy Now |
DISTI #
V72:2272_06778589
|
Arrow Electronics | Res Thick Film 0805 20 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2080 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2301 Container: Cut Strips | Americas - 2080 |
|
$0.0052 | Buy Now |
DISTI #
76839926
|
Verical | Res Thick Film 0805 20 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 20000 Package Multiple: 5000 Date Code: 2322 | Americas - 60000 |
|
$0.0033 / $0.0046 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 20OHM, 150V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0805 | 5000 |
|
$0.0069 / $0.0184 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 20OHM, 150V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0805 | 2516 |
|
$0.0420 / $0.1400 | Buy Now |
DISTI #
RK73B2ATTD200J
|
TTI | Thick Film Resistors - SMD 1/4watts 20ohms 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0033 / $0.0051 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 25000 |
|
RFQ | |
DISTI #
C1S413110902704
|
Chip1Stop | Res Thick Film 0805 20 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 790 |
|
$0.0059 / $0.0065 | Buy Now |
Part Details for RK73B2ATTD200J
RK73B2ATTD200J CAD Models
RK73B2ATTD200J Part Data Attributes:
|
RK73B2ATTD200J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2ATTD200J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RK73B2ATTD200J
This table gives cross-reference parts and alternative options found for RK73B2ATTD200J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2ATTD200J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWR05JTFV0200 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73B2ATTD200J vs SWR05JTFV0200 |
SG73P2ATBK200J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTD200J vs SG73P2ATBK200J |
RPC0805JT20R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73B2ATTD200J vs RPC0805JT20R0 |
SWR05JBFV20R0N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Viking Tech Corp | RK73B2ATTD200J vs SWR05JBFV20R0N |
SG73P2ATTPD200J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTD200J vs SG73P2ATTPD200J |
RC0805JR-3W20RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | RK73B2ATTD200J vs RC0805JR-3W20RL |
SWR05JTFV20R0N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Viking Tech Corp | RK73B2ATTD200J vs SWR05JTFV20R0N |
CR0805J20RP200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73B2ATTD200J vs CR0805J20RP200.25W |
FPF05JW-200 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73B2ATTD200J vs FPF05JW-200 |
CRS0805AJW-200ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73B2ATTD200J vs CRS0805AJW-200ELF |