Part Details for RK73B2ATTD364J by KOA Speer Electronics Inc
Overview of RK73B2ATTD364J by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B2ATTD364J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73B2ATTD364JCT-ND
|
DigiKey | RES 360K OHM 5% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9549 In Stock |
|
$0.0033 / $0.1000 | Buy Now |
DISTI #
660-RK73B2ATTD364J
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 360Kohms 5% RoHS: Compliant | 13362 |
|
$0.0030 / $0.1000 | Buy Now |
|
Bristol Electronics | 2200 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 15000 |
|
$0.0096 / $0.1125 | Buy Now |
|
Quest Components | 12000 |
|
$0.0150 / $0.1500 | Buy Now | |
|
Quest Components | 4000 |
|
$0.0390 / $0.1300 | Buy Now | |
DISTI #
RK73B2ATTD364J
|
TTI | Thick Film Resistors - SMD 1/4watts 360Kohms 5% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0034 / $0.0036 | Buy Now |
Part Details for RK73B2ATTD364J
RK73B2ATTD364J CAD Models
RK73B2ATTD364J Part Data Attributes
|
RK73B2ATTD364J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2ATTD364J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RK73B2ATTD364J
This table gives cross-reference parts and alternative options found for RK73B2ATTD364J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2ATTD364J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMH10R-360K-J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RFE International Inc | RK73B2ATTD364J vs RMH10R-360K-J |
CR20-364JV | Fixed Resistor, 0.25W, 360000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73B2ATTD364J vs CR20-364JV |
SG73S2ALTP364J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTD364J vs SG73S2ALTP364J |
CRS0805AJW-364ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73B2ATTD364J vs CRS0805AJW-364ELF |
SCR20-364JV | Fixed Resistor, 0.25W, 360000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RK73B2ATTD364J vs SCR20-364JV |
SG73S2ALBK364J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTD364J vs SG73S2ALBK364J |
SG73S2ALTED364J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTD364J vs SG73S2ALTED364J |
FPF05JV-364 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73B2ATTD364J vs FPF05JV-364 |
SG73P2ALTDD364J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTD364J vs SG73P2ALTDD364J |
RK73B2ATBK364J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73B2ATTD364J vs RK73B2ATBK364J |