Part Details for RK73B2ATTD620J by KOA Speer Electronics Inc
Overview of RK73B2ATTD620J by KOA Speer Electronics Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B2ATTD620J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH8998
|
Newark | Res, 62R, 5%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73B2ATTD620J Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
2019-RK73B2ATTD620JCT-ND
|
DigiKey | RES 62 OHM 5% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
51693 In Stock |
|
$0.0033 / $0.1000 | Buy Now |
DISTI #
660-RK73B2ATTD620J
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 62ohms 5% RoHS: Compliant | 17942 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_10508908
|
Arrow Electronics | Res Thick Film 0805 62 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2414 | Europe - 80000 |
|
$0.0027 / $0.0037 | Buy Now |
DISTI #
V72:2272_06779015
|
Arrow Electronics | Res Thick Film 0805 62 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1805 Container: Cut Strips | Americas - 2 |
|
$0.0028 | Buy Now |
DISTI #
79374835
|
Verical | Res Thick Film 0805 62 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2414 | Americas - 80000 |
|
$0.0027 / $0.0037 | Buy Now |
DISTI #
69057744
|
Verical | Res Thick Film 0805 62 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 7813 Package Multiple: 1 Date Code: 2244 | Americas - 10500 |
|
$0.0040 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 62 Ohm, 150V, 5±%, 200ppm, 0805 Case Size | 58742 |
|
$0.0032 / $0.0168 | Buy Now |
|
Quest Components | Resistor, Thick Film, 62 Ohm, 150V, 5±%, 200ppm, 0805 Case Size | 3200 |
|
$0.0065 / $0.0195 | Buy Now |
Part Details for RK73B2ATTD620J
RK73B2ATTD620J CAD Models
RK73B2ATTD620J Part Data Attributes
|
RK73B2ATTD620J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2ATTD620J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RK73B2ATTD620J
This table gives cross-reference parts and alternative options found for RK73B2ATTD620J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2ATTD620J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73S2ALTDD620J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTD620J vs SG73S2ALTDD620J |
SG73P2ALTED620J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTD620J vs SG73P2ALTED620J |
CR0805J62RP200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73B2ATTD620J vs CR0805J62RP200.25W |
RK73B2ARTBK620J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTD620J vs RK73B2ARTBK620J |
RK73B2ATBK620J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73B2ATTD620J vs RK73B2ATBK620J |
RPC0805JT62R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73B2ATTD620J vs RPC0805JT62R0 |
RK73B2ARTBK620J | RES,SMT,THICK FILM,62 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | RK73B2ATTD620J vs RK73B2ARTBK620J |
CR0805J62RP050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73B2ATTD620J vs CR0805J62RP050.25W |
RK73B2ALBK620J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTD620J vs RK73B2ALBK620J |
RK73B2AGBK620J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 62ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTD620J vs RK73B2AGBK620J |