Part Details for RK73B2ATTD754J by KOA Speer Electronics Inc
Overview of RK73B2ATTD754J by KOA Speer Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B2ATTD754J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH9013
|
Newark | Res, 750K, 5%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73B2ATTD754J Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
2019-RK73B2ATTD754JCT-ND
|
DigiKey | RES 750K OHM 5% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14869 In Stock |
|
$0.0033 / $0.1000 | Buy Now |
DISTI #
660-RK73B2ATTD754J
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 750Kohms 5% RoHS: Compliant | 17 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_06779128
|
Arrow Electronics | Res Thick Film 0805 750K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1623 Container: Cut Strips | Americas - 9272 |
|
$0.0011 / $0.0040 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 20000 |
|
$0.0096 / $0.1125 | Buy Now |
|
Quest Components | 16000 |
|
$0.0130 / $0.1500 | Buy Now | |
|
Quest Components | 3590 |
|
$0.0390 / $0.1300 | Buy Now | |
DISTI #
RK73B2ATTD754J
|
TTI | Thick Film Resistors - SMD 1/4watts 750Kohms 5% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0030 / $0.0040 | Buy Now |
Part Details for RK73B2ATTD754J
RK73B2ATTD754J CAD Models
RK73B2ATTD754J Part Data Attributes:
|
RK73B2ATTD754J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2ATTD754J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 750000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RK73B2ATTD754J
This table gives cross-reference parts and alternative options found for RK73B2ATTD754J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2ATTD754J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2ATBK754J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTD754J vs RK73B2ATBK754J |
FPF05JT-754 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73B2ATTD754J vs FPF05JT-754 |
SG73P2ALTP754J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTD754J vs SG73P2ALTP754J |
RM10J754CTDK-H | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73B2ATTD754J vs RM10J754CTDK-H |
SG73S2ALTP754J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTD754J vs SG73S2ALTP754J |
SG73S2ALTDD754J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTD754J vs SG73S2ALTDD754J |
RK73B2AGBK754J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTD754J vs RK73B2AGBK754J |
CR20-754JV | Fixed Resistor, 0.25W, 750000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73B2ATTD754J vs CR20-754JV |
SG73P2ATTPD754J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2ATTD754J vs SG73P2ATTPD754J |
RMH10JT754 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RK73B2ATTD754J vs RMH10JT754 |