Part Details for RK73B2ETTD203J by KOA Speer Electronics Inc
Overview of RK73B2ETTD203J by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73B2ETTD203J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH9179
|
Newark | Res, 20K, 5%, 0.5W, 1210 Rohs Compliant: Yes |Koa RK73B2ETTD203J Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0170 / $0.0180 | Buy Now |
DISTI #
2019-RK73B2ETTD203JCT-ND
|
DigiKey | RES 20K OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9331 In Stock |
|
$0.0134 / $0.1100 | Buy Now |
DISTI #
660-RK73B2ETTD203J
|
Mouser Electronics | Thick Film Resistors - SMD 1/2W 20Kohms 5% RoHS: Compliant | 8635 |
|
$0.0130 / $0.1500 | Buy Now |
|
Quest Components | 13481 |
|
$0.0400 / $0.2000 | Buy Now | |
DISTI #
RK73B2ETTD203J
|
TTI | Thick Film Resistors - SMD 1/2W 20Kohms 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0150 / $0.0156 | Buy Now |
DISTI #
C1S413110714288
|
Chip1Stop | Res Thick Film 1210 20K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 750 |
|
$0.0143 / $0.0235 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2100 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for RK73B2ETTD203J
RK73B2ETTD203J CAD Models
RK73B2ETTD203J Part Data Attributes
|
RK73B2ETTD203J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2ETTD203J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 20000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73B2ETTD203J
This table gives cross-reference parts and alternative options found for RK73B2ETTD203J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2ETTD203J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC35-203JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73B2ETTD203J vs RMC35-203JB |
SG73P2ELTE203J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73B2ETTD203J vs SG73P2ELTE203J |
SCR35-203JB | Fixed Resistor, 0.5W, 20000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RK73B2ETTD203J vs SCR35-203JB |
RK73B2ERTTED203J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73B2ETTD203J vs RK73B2ERTTED203J |
ERJ14YJ203U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73B2ETTD203J vs ERJ14YJ203U |
SG73S2ETTDD203J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B2ETTD203J vs SG73S2ETTDD203J |
SG73P2ELTED203J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73B2ETTD203J vs SG73P2ELTED203J |
RK73B2ERTBK203J | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 20000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73B2ETTD203J vs RK73B2ERTBK203J |
CRCW1210-AP20020K5%PNBV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Vishay Intertechnologies | RK73B2ETTD203J vs CRCW1210-AP20020K5%PNBV |
SG73P2ELTDD203J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 20000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73B2ETTD203J vs SG73P2ELTDD203J |