Part Details for RK73H1ETTP1504F by KOA Speer Electronics Inc
Overview of RK73H1ETTP1504F by KOA Speer Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1ETTP1504F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH9600
|
Newark | Res, 1M5, 1%, 0.1W, 0402 Rohs Compliant: Yes |Koa RK73H1ETTP1504F Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24830 |
|
$0.0070 / $0.0160 | Buy Now |
DISTI #
2019-RK73H1ETTP1504FCT-ND
|
DigiKey | RES 1.5M OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
109697 In Stock |
|
$0.0022 / $0.1000 | Buy Now |
DISTI #
660-RK73H1ETTP1504F
|
Mouser Electronics | Thick Film Resistors - SMD 0.1watt 1.5Mohms 1% RoHS: Compliant | 13896 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_06785094
|
Arrow Electronics | Res Thick Film 0402 1.5M Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2248 | Americas - 190000 |
|
$0.0016 | Buy Now |
|
Bristol Electronics | 9424 |
|
RFQ | ||
|
Bristol Electronics | 17846 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1500000OHM, 50V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0402 | 129 |
|
$0.0300 / $0.0450 | Buy Now |
DISTI #
RK73H1ETTP1504F
|
TTI | Thick Film Resistors - SMD 0.1watt 1.5Mohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 70000 In Stock |
|
$0.0029 / $0.0031 | Buy Now |
|
LCSC | 100mW Thick Film Resistors 75V 100ppm/ 1% 1.5M 0402 Chip Resistor - Surface Mount ROHS | 4100 |
|
$0.0012 / $0.0026 | Buy Now |