Part Details for RK73H1ETTP17R8F by KOA Speer Electronics Inc
Overview of RK73H1ETTP17R8F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1ETTP17R8F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1ETTP17R8FCT-ND
|
DigiKey | RES 17.8 OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21675 In Stock |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
660-RK73H1ETTP17R8F
|
Mouser Electronics | Thick Film Resistors - SMD 0.1watt 17.8ohms 1% RoHS: Compliant | 25150 |
|
$0.0030 / $0.1000 | Buy Now |
|
Bristol Electronics | 26540 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 296 | 18790 |
|
$0.0028 / $0.0169 | Buy Now |
|
Bristol Electronics | 12090 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 17.8OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 10000 |
|
$0.0035 / $0.0184 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 17.8OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 8000 |
|
$0.0030 / $0.0090 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 17.8OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 9672 |
|
$0.0040 / $0.0120 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 17.8OHM, 50V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0402 | 15032 |
|
$0.0023 / $0.0225 | Buy Now |
DISTI #
RK73H1ETTP17R8F
|
TTI | Thick Film Resistors - SMD 0.1watt 17.8ohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0030 | Buy Now |
Part Details for RK73H1ETTP17R8F
RK73H1ETTP17R8F CAD Models
RK73H1ETTP17R8F Part Data Attributes
|
RK73H1ETTP17R8F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTP17R8F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1ETTP17R8F
This table gives cross-reference parts and alternative options found for RK73H1ETTP17R8F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTP17R8F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0402FR-7W17R8L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETTP17R8F vs SR0402FR-7W17R8L |
RK73H1ERTBK17R8F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ETTP17R8F vs RK73H1ERTBK17R8F |
RK73H1EGTPD17R8F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP17R8F vs RK73H1EGTPD17R8F |
RK73H1ERTTPL17R8F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP17R8F vs RK73H1ERTTPL17R8F |
RK73H1EGBK17R8F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP17R8F vs RK73H1EGBK17R8F |
RK73H1ETTPD17R8F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP17R8F vs RK73H1ETTPD17R8F |
RK73H1ELBK17R8F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.8ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP17R8F vs RK73H1ELBK17R8F |