Part Details for RK73H1ETTPB1001F by KOA Corporation
Overview of RK73H1ETTPB1001F by KOA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1ETTPB1001F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1000OHM, 50V, 1% +/-TOL, 100PPM/CEL, 0402 | 4460 |
|
$0.0048 / $0.0128 | Buy Now |
Part Details for RK73H1ETTPB1001F
RK73H1ETTPB1001F CAD Models
RK73H1ETTPB1001F Part Data Attributes
|
RK73H1ETTPB1001F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTPB1001F
KOA Corporation
RES,SMT,THICK FILM,1K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETTPB1001F
This table gives cross-reference parts and alternative options found for RK73H1ETTPB1001F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPB1001F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0402FT1K00-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RK73H1ETTPB1001F vs RMCS0402FT1K00-HP |
RK73H1ERTTPB1001F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ETTPB1001F vs RK73H1ERTTPB1001F |
TFG0402R1001F-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RK73H1ETTPB1001F vs TFG0402R1001F-T10 |
RC0402F1001-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RK73H1ETTPB1001F vs RC0402F1001-07-T70 |
MR04X1001FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RK73H1ETTPB1001F vs MR04X1001FDL |
HQ02WGF1001T4E | Fixed Resistor, 0.0625W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ETTPB1001F vs HQ02WGF1001T4E |
RCA04021K00FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RK73H1ETTPB1001F vs RCA04021K00FKED |
WR04X1001FTLJ | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RK73H1ETTPB1001F vs WR04X1001FTLJ |
RK73H1EGTPS1001F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ETTPB1001F vs RK73H1EGTPS1001F |
CR-02FL6----1K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ETTPB1001F vs CR-02FL6----1K |