Part Details for RK73H1JLTD1271F by KOA Speer Electronics Inc
Overview of RK73H1JLTD1271F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JLTD1271F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 1270 ohm, SURFACE MOUNT, 0603 | 8000 |
|
$0.0192 / $0.0960 | Buy Now |
DISTI #
RK73H1JLTD1271F
|
TTI | Thick Film Resistors - SMD 1/10watts 1.27Kohms Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0121 / $0.0129 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4120 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RK73H1JLTD1271F
RK73H1JLTD1271F CAD Models
RK73H1JLTD1271F Part Data Attributes:
|
RK73H1JLTD1271F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD1271F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTD1271F
This table gives cross-reference parts and alternative options found for RK73H1JLTD1271F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD1271F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF06031K271%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD1271F vs CDF06031K271%100PPM/KNP5 |
RC0603FR-071K27P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD1271F vs RC0603FR-071K27P |
CDP06031K271%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD1271F vs CDP06031K271%100PPM/KKP10 |
RM06F1271CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JLTD1271F vs RM06F1271CTDK |
RMC16K1271FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JLTD1271F vs RMC16K1271FTP |
232270481272 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JLTD1271F vs 232270481272 |
CDF06031K271%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD1271F vs CDF06031K271%100PPM/KNP20 |
RCG06031K27FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTD1271F vs RCG06031K27FKEA |
RCA06031K271%100ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JLTD1271F vs RCA06031K271%100ET5E3 |
CDF06031K271%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1270ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD1271F vs CDF06031K271%100PPM/KNS |