Part Details for RK73H1JLTD1651F by KOA Speer Electronics Inc
Overview of RK73H1JLTD1651F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JLTD1651F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3092 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 7420 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 1650 ohm, SURFACE MOUNT, 0603 | 5936 |
|
$0.0189 / $0.0945 | Buy Now |
DISTI #
SMC-RK73H1JLTD1651F
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tape & Reel | 4889 |
|
RFQ |
Part Details for RK73H1JLTD1651F
RK73H1JLTD1651F CAD Models
RK73H1JLTD1651F Part Data Attributes:
|
RK73H1JLTD1651F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD1651F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTD1651F
This table gives cross-reference parts and alternative options found for RK73H1JLTD1651F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD1651F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP06031K651%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1650ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD1651F vs CDP06031K651%100PPM/KKP10 |
CRGCQ0603F1K65 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | RK73H1JLTD1651F vs CRGCQ0603F1K65 |
RK73H1JLBK1651F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLTD1651F vs RK73H1JLBK1651F |
CDP06031K651%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1650ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD1651F vs CDP06031K651%100PPM/KNS |
CR-03FLF--1K65 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JLTD1651F vs CR-03FLF--1K65 |
CR16-1651-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JLTD1651F vs CR16-1651-FL |
232270481652 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JLTD1651F vs 232270481652 |
NQ03WAF1651T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JLTD1651F vs NQ03WAF1651T5E |
NRC-AS06F1651TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RK73H1JLTD1651F vs NRC-AS06F1651TRF |
CDP06031K651%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1650ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD1651F vs CDP06031K651%100PPM/KKP5 |