Part Details for RK73H1JLTD1873F by KOA Speer Electronics Inc
Overview of RK73H1JLTD1873F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JLTD1873F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13359 |
|
RFQ | ||
|
Quest Components | 10687 |
|
$0.0168 / $0.1260 | Buy Now | |
|
Quest Components | 2719 |
|
$0.0303 / $0.1010 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 24998 |
|
Buy Now |
Part Details for RK73H1JLTD1873F
RK73H1JLTD1873F CAD Models
RK73H1JLTD1873F Part Data Attributes
|
RK73H1JLTD1873F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD1873F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 187000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTD1873F
This table gives cross-reference parts and alternative options found for RK73H1JLTD1873F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD1873F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JGBK1873F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLTD1873F vs RK73H1JGBK1873F |
RK73H1JRTBK1873F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JLTD1873F vs RK73H1JRTBK1873F |
CDP0603187K1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD1873F vs CDP0603187K1%100PPM/KKP5 |
CDP0603187K1%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD1873F vs CDP0603187K1%100PPM/KKP10 |
CR0603T100X187K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RK73H1JLTD1873F vs CR0603T100X187K+/-1% |
RK73H1JRTTP1873F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLTD1873F vs RK73H1JRTTP1873F |
NRC-AS06F1873TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RK73H1JLTD1873F vs NRC-AS06F1873TRF |
RTT031873FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 187000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JLTD1873F vs RTT031873FP2 |
CDP0603187K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD1873F vs CDP0603187K1%100PPM/KNP10 |
0603WGF1873T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 187000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JLTD1873F vs 0603WGF1873T5E |