-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06790883
|
Arrow Electronics | Res Thick Film 0603 20K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 1405 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1918 Container: Cut Strips | Americas - 1405 |
|
$0.0100 | Buy Now |
DISTI #
33635037
|
Verical | Res Thick Film 0603 20K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 1405 Package Multiple: 1 Date Code: 1918 | Americas - 1405 |
|
$0.0100 | Buy Now |
|
Bristol Electronics | 63500 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 3785 |
|
$0.0094 / $0.0563 | Buy Now |
|
Bristol Electronics | 12940 |
|
RFQ | ||
|
Bristol Electronics | 67749 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 20K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 14224 |
|
$0.0138 / $0.0736 | Buy Now |
|
Quest Components | Resistor, Metal Film, 20K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 3028 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Metal Film, 20K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 20000 |
|
$0.0184 / $0.1380 | Buy Now |
|
Quest Components | Resistor, Metal Film, 20K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 8000 |
|
$0.0184 / $0.1380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JLTD2002F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD2002F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JLTD2002F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD2002F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP060320K1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD2002F vs CDP060320K1%100PPM/KNP5 |
CR0603FA2002G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RK73H1JLTD2002F vs CR0603FA2002G |
AF0603FR-0720KL | Fixed Resistor, 0.1W, 20000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD2002F vs AF0603FR-0720KL |
CQ03WAF2002T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JLTD2002F vs CQ03WAF2002T5E |
RM06F2002CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JLTD2002F vs RM06F2002CTDK |
MP003565 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RK73H1JLTD2002F vs MP003565 |
RMC16K203FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JLTD2002F vs RMC16K203FB |
MCSR06X2002FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RK73H1JLTD2002F vs MCSR06X2002FTL |
PF03WAF2002T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JLTD2002F vs PF03WAF2002T5E |
RC0603FR-0720KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD2002F vs RC0603FR-0720KP |