-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H1JLTD2003F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 200Kohms 1% | 0 |
|
$0.0120 / $0.1100 | Order Now |
|
Bristol Electronics | 31723 |
|
RFQ | ||
|
Bristol Electronics | 25677 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 200K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 8852 |
|
$0.0134 / $0.0712 | Buy Now |
|
Quest Components | Resistor, Metal Film, 200K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 4000 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Metal Film, 200K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 2862 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Metal Film, 200K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 20541 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | Resistor, Metal Film, 200K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 2923 |
|
$0.0480 / $0.1600 | Buy Now |
DISTI #
RK73H1JLTD2003F
|
TTI | Thick Film Resistors - SMD 1/10watt 200Kohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0128 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2000 |
|
$0.1500 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JLTD2003F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD2003F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JLTD2003F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD2003F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06F2003CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JLTD2003F vs RM06F2003CTDK |
232270472004 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JLTD2003F vs 232270472004 |
CR0603-FX-2003EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JLTD2003F vs CR0603-FX-2003EPF |
RTT032003FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JLTD2003F vs RTT032003FP4 |
RC0603FR-07200KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD2003F vs RC0603FR-07200KP |
PF03WAF2003T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JLTD2003F vs PF03WAF2003T5E |
SR0603FR-13200KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD2003F vs SR0603FR-13200KL |
CDP0603200K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD2003F vs CDP0603200K1%100PPM/KNS |
CAR06F2003CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JLTD2003F vs CAR06F2003CT |
RMF06FT2003 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JLTD2003F vs RMF06FT2003 |