Part Details for RK73H1JLTD2800F by KOA Speer Electronics Inc
Overview of RK73H1JLTD2800F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JLTD2800F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25769 |
|
RFQ | ||
|
Bristol Electronics | 4607 |
|
RFQ | ||
|
Quest Components | 20615 |
|
$0.0093 / $0.0465 | Buy Now | |
DISTI #
RK73H1JLTD2800F
|
TTI | Thick Film Resistors - SMD 1/10watts 280ohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0122 / $0.0128 | Buy Now |
DISTI #
SMC-RK73H1JLTD2800F
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2004+ Container: Tape & Reel | 1500 |
|
RFQ |
Part Details for RK73H1JLTD2800F
RK73H1JLTD2800F CAD Models
RK73H1JLTD2800F Part Data Attributes:
|
RK73H1JLTD2800F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD2800F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 280ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTD2800F
This table gives cross-reference parts and alternative options found for RK73H1JLTD2800F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD2800F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603280RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTD2800F vs CRCW0603280RFKEAC |
CR0603TT100X280R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H1JLTD2800F vs CR0603TT100X280R+/-1% |
CRCW06032800FRT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 280ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTD2800F vs CRCW06032800FRT1-PB |
CR0603T100X280R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RK73H1JLTD2800F vs CR0603T100X280R+/-1% |
CR0603-16W-2800FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 280ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JLTD2800F vs CR0603-16W-2800FPT-13 |
WCR0603-280RFI | Fixed Resistor, 0.1W, 280ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JLTD2800F vs WCR0603-280RFI |
RTT032800FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JLTD2800F vs RTT032800FP2 |
CDP0603280R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 280ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD2800F vs CDP0603280R1%100PPM/KNP10 |
232270472801 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 280ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTD2800F vs 232270472801 |
CRCW0603280RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTD2800F vs CRCW0603280RFKEBC |