-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H1JLTD4992F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 49.9Kohms | 0 |
|
$0.0100 / $0.1100 | Order Now |
|
Bristol Electronics | 19170 |
|
RFQ | ||
|
Bristol Electronics | 26837 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 49.9K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 4972 |
|
$0.0102 / $0.0544 | Buy Now |
|
Quest Components | Resistor, Metal Film, 49.9K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 3388 |
|
$0.0120 / $0.0600 | Buy Now |
|
Quest Components | Resistor, Metal Film, 49.9K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 4392 |
|
$0.0204 / $0.1020 | Buy Now |
|
Quest Components | Resistor, Metal Film, 49.9K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 15336 |
|
$0.0168 / $0.1260 | Buy Now |
DISTI #
RK73H1JLTD4992F
|
TTI | Thick Film Resistors - SMD 1/10watts 49.9Kohms Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0099 / $0.0119 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JLTD4992F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTD4992F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JLTD4992F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTD4992F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D11AP10049K91%P0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JLTD4992F vs D11AP10049K91%P0 |
MCWR06X4992FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RK73H1JLTD4992F vs MCWR06X4992FTL |
CR16-4992-FK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JLTD4992F vs CR16-4992-FK |
WF06P4992FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JLTD4992F vs WF06P4992FTLV |
CDF060349K91%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD4992F vs CDF060349K91%100PPM/KNP10 |
CDP060349K91%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49900ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD4992F vs CDP060349K91%100PPM/KNP5 |
CRCW060349K9FKEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTD4992F vs CRCW060349K9FKEE |
CDF060349K91%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTD4992F vs CDF060349K91%100PPM/KNP20 |
RMC16K4992FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JLTD4992F vs RMC16K4992FB |
CR-03FL7--49K9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JLTD4992F vs CR-03FL7--49K9 |