Part Details for RK73H1JLTP8061F by KOA Speer Electronics Inc
Overview of RK73H1JLTP8061F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JLTP8061F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RK73H1JLTP8061F
|
TTI | Thick Film Resistors - SMD 8.06K OHM 1% 1/10W Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0120 / $0.0125 | Buy Now |
Part Details for RK73H1JLTP8061F
RK73H1JLTP8061F CAD Models
RK73H1JLTP8061F Part Data Attributes:
|
RK73H1JLTP8061F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTP8061F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8060 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JLTP8061F
This table gives cross-reference parts and alternative options found for RK73H1JLTP8061F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTP8061F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ03WAF8061T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JLTP8061F vs CQ03WAF8061T5E |
SR0603FR-138K06L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTP8061F vs SR0603FR-138K06L |
CRCW06038K06FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JLTP8061F vs CRCW06038K06FKEBC |
RMF06FT8061 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JLTP8061F vs RMF06FT8061 |
MR06X8061FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8060ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JLTP8061F vs MR06X8061FTL |
RTT038061FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JLTP8061F vs RTT038061FBA |
RTT038061FTP | RES,SMT,THICK FILM,8.06K OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Ralec | RK73H1JLTP8061F vs RTT038061FTP |
CRS0603-10W-8061FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JLTP8061F vs CRS0603-10W-8061FT |
CRCW06031008K061%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8060ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JLTP8061F vs CRCW06031008K061%RT6 |
CDP06038K061%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8060ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JLTP8061F vs CDP06038K061%100PPM/KNP5 |