-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0322
|
Newark | Res, 1M, 0.5%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JRTTD1004D RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0310 / $0.0320 | Buy Now |
DISTI #
2019-RK73H1JRTTD1004DCT-ND
|
DigiKey | RES 1M OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2822 In Stock |
|
$0.0240 / $0.2100 | Buy Now |
DISTI #
660-RK73H1JRTTD1004D
|
Mouser Electronics | Thick Film Resistors - SMD 1M ohm 0.5% 0.1W AEC RoHS: Compliant | 7186 |
|
$0.0240 / $0.2100 | Buy Now |
DISTI #
RK73H1JRTTD1004D
|
TTI | Thick Film Resistors - SMD 1M ohm 0.5% 0.1W AEC pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0245 / $0.0347 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JRTTD1004D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTD1004D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JRTTD1004D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTD1004D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTBK1004D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JRTTD1004D vs RK73H1JRTBK1004D |
RK73H1JLTP1004D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTTD1004D vs RK73H1JLTP1004D |
RK73H1JTTP1004D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTTD1004D vs RK73H1JTTP1004D |
RK73H1JGTDD1004D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JRTTD1004D vs RK73H1JGTDD1004D |
RMF06DT1004 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JRTTD1004D vs RMF06DT1004 |
CRCW06031M00DKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JRTTD1004D vs CRCW06031M00DKEAP |
RGC0603DTD1M00 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JRTTD1004D vs RGC0603DTD1M00 |
CR0603-10W-1004DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | VENKEL LTD | RK73H1JRTTD1004D vs CR0603-10W-1004DT |
CR0603-16W-1004DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | VENKEL LTD | RK73H1JRTTD1004D vs CR0603-16W-1004DPT-13 |
RCA06031M0.5%100ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JRTTD1004D vs RCA06031M0.5%100ET5E3 |