Part Details for RK73H1JRTTD1102F by KOA Speer Electronics Inc
Overview of RK73H1JRTTD1102F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JRTTD1102F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0325
|
Newark | Res, 11K, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JRTTD1102F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
2019-RK73H1JRTTD1102FCT-ND
|
DigiKey | RES 11K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12191 In Stock |
|
$0.0106 / $0.1300 | Buy Now |
DISTI #
660-RK73H1JRTTD1102F
|
Mouser Electronics | Thick Film Resistors - SMD 11K ohm 1% 0.1W AEC- RoHS: Compliant | 5962 |
|
$0.0100 / $0.1200 | Buy Now |
DISTI #
RK73H1JRTTD1102F
|
TTI | Thick Film Resistors - SMD 11K ohm 1% 0.1W AEC- pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0109 / $0.0129 | Buy Now |
Part Details for RK73H1JRTTD1102F
RK73H1JRTTD1102F CAD Models
RK73H1JRTTD1102F Part Data Attributes:
|
RK73H1JRTTD1102F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTD1102F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JRTTD1102F
This table gives cross-reference parts and alternative options found for RK73H1JRTTD1102F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTD1102F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000603-1102FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RK73H1JRTTD1102F vs BCTS000603-1102FTP |
CRCW060311K0FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JRTTD1102F vs CRCW060311K0FKEBC |
RC0603FR-0711KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JRTTD1102F vs RC0603FR-0711KP |
AF0603FR-1311KL | Fixed Resistor, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JRTTD1102F vs AF0603FR-1311KL |
RCG060310011K1%EE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JRTTD1102F vs RCG060310011K1%EE |
CR16-1102-FK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JRTTD1102F vs CR16-1102-FK |
RCG060311K0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JRTTD1102F vs RCG060311K0FKEA |
CDP060311K1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTTD1102F vs CDP060311K1%100PPM/KNP5 |
CDP060311K1%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTTD1102F vs CDP060311K1%100PPM/KKS |
CDP060311K1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTTD1102F vs CDP060311K1%100PPM/KKP20 |