Part Details for RK73H1JT1152F by KOA Speer Electronics Inc
Overview of RK73H1JT1152F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JT1152F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1071 |
|
RFQ | ||
|
Bristol Electronics | 4800 |
|
RFQ | ||
|
Quest Components | 3840 |
|
$0.0324 / $0.1080 | Buy Now | |
DISTI #
SMC-RK73H1JT1152F
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 3 |
|
RFQ |
Part Details for RK73H1JT1152F
RK73H1JT1152F CAD Models
RK73H1JT1152F Part Data Attributes
|
RK73H1JT1152F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JT1152F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JT1152F
This table gives cross-reference parts and alternative options found for RK73H1JT1152F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JT1152F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C06031A1152FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | RK73H1JT1152F vs 9C06031A1152FKPF3 |
RK73H1JLTPD1152F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JT1152F vs RK73H1JLTPD1152F |
HQ03WGF1152TEE | Fixed Resistor, 0.0625W, 11500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT1152F vs HQ03WGF1152TEE |
FCF03FV-1152 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JT1152F vs FCF03FV-1152 |
RC0603FRF1311K5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JT1152F vs RC0603FRF1311K5 |
RCS1608F1152CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RK73H1JT1152F vs RCS1608F1152CS |
NMCT0603FG11K5 | RESISTOR, 0.1W, 1%, 100ppm, 11500ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JT1152F vs NMCT0603FG11K5 |
232270411153L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RK73H1JT1152F vs 232270411153L |
9C06031A1152FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JT1152F vs 9C06031A1152FKPFT |
RMSW16K1152FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JT1152F vs RMSW16K1152FB |