Part Details for RK73H1JT1272F by KOA Speer Electronics Inc
Overview of RK73H1JT1272F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JT1272F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 5317 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 3540 |
|
RFQ |
Part Details for RK73H1JT1272F
RK73H1JT1272F CAD Models
RK73H1JT1272F Part Data Attributes
|
RK73H1JT1272F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JT1272F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 12700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JT1272F
This table gives cross-reference parts and alternative options found for RK73H1JT1272F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JT1272F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0603FJ12K7 | RES,SMT,THICK FILM,12.7K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RK73H1JT1272F vs NMCR0603FJ12K7 |
FCF03FV-11C-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JT1272F vs FCF03FV-11C-W |
RMNW16K1272FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JT1272F vs RMNW16K1272FTP |
RK73H1JXTDD1272F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JT1272F vs RK73H1JXTDD1272F |
NMCR0603FG12K7 | RES,SMT,THICK FILM,12.7K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RK73H1JT1272F vs NMCR0603FG12K7 |
HCHP0603100PPM12.7K1%WTRE4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JT1272F vs HCHP0603100PPM12.7K1%WTRE4 |
NMCR0603FT12K7 | RES,SMT,THICK FILM,12.7K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RK73H1JT1272F vs NMCR0603FT12K7 |
NMCT0603FG12K7 | RESISTOR, 0.1W, 1%, 100ppm, 12700ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JT1272F vs NMCT0603FG12K7 |
9C06031A1272FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JT1272F vs 9C06031A1272FKHFT |
CR16TR1272F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Akahane Electronics Ind Corp | RK73H1JT1272F vs CR16TR1272F |