Part Details for RK73H1JT17R8F by KOA Speer Electronics Inc
Overview of RK73H1JT17R8F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JT17R8F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 17.8 ohm, SURFACE MOUNT, 0603 | 4320 |
|
$0.0054 / $0.0144 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4900 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RK73H1JT17R8F
RK73H1JT17R8F CAD Models
RK73H1JT17R8F Part Data Attributes
|
RK73H1JT17R8F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JT17R8F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JT17R8F
This table gives cross-reference parts and alternative options found for RK73H1JT17R8F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JT17R8F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR03EZPF17R8 | Fixed Resistor, 0.1W, 17.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73H1JT17R8F vs SFR03EZPF17R8 |
RMS06FL17R8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JT17R8F vs RMS06FL17R8 |
CR16TR17R8F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Akahane Electronics Ind Corp | RK73H1JT17R8F vs CR16TR17R8F |
FWF03FW-17R8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JT17R8F vs FWF03FW-17R8 |
FPF03FW-17R8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JT17R8F vs FPF03FW-17R8 |
RC0603FRF0717R8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JT17R8F vs RC0603FRF0717R8 |
RM06FLN17R8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | RK73H1JT17R8F vs RM06FLN17R8 |
CR16-17R8FB | Fixed Resistor, 0.125W, 17.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1JT17R8F vs CR16-17R8FB |
FWF03FT-17R8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JT17R8F vs FWF03FT-17R8 |
RMC-0617R8FR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17.8ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Cinetech Industrial Co Ltd | RK73H1JT17R8F vs RMC-0617R8FR |