Part Details for RK73H1JT4992F by KOA Speer Electronics Inc
Overview of RK73H1JT4992F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JT4992F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 4525 |
|
$0.0094 / $0.0563 | Buy Now |
|
Bristol Electronics | 15800 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 49.9K Ohm, 50V, 1±%, 0603 Case Size | 3620 |
|
$0.0075 / $0.0750 | Buy Now |
|
Velocity Electronics | Our Stock | 4620 |
|
RFQ | |
|
Perfect Parts Corporation | 70900 |
|
RFQ |
Part Details for RK73H1JT4992F
RK73H1JT4992F CAD Models
RK73H1JT4992F Part Data Attributes
|
RK73H1JT4992F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JT4992F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JT4992F
This table gives cross-reference parts and alternative options found for RK73H1JT4992F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JT4992F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR03EZPF4992 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73H1JT4992F vs SFR03EZPF4992 |
HQ03SAF4992TEE | Fixed Resistor, 0.1W, 49900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT4992F vs HQ03SAF4992TEE |
RC0603FR-1349K9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JT4992F vs RC0603FR-1349K9 |
CR0603-16W-4992FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H1JT4992F vs CR0603-16W-4992FSNT |
CAS06F4992CT | Fixed Resistor, 0.1W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JT4992F vs CAS06F4992CT |
0603WGF4992T4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT4992F vs 0603WGF4992T4E |
CRS0603AFX-4992ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JT4992F vs CRS0603AFX-4992ELF |
RPC0603FT49K9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JT4992F vs RPC0603FT49K9 |
9C06031A4992FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JT4992F vs 9C06031A4992FKPFT |
HCHP0603K4992FGT55 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JT4992F vs HCHP0603K4992FGT55 |