-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0519
|
Newark | Res, 169K, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD1693F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
2019-RK73H1JTTD1693FCT-ND
|
DigiKey | RES 169K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
52023 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD1693F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 169Kohms 1% RoHS: Compliant | 6702 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_06791647
|
Arrow Electronics | Res Thick Film 0603 169K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2213 Container: Cut Strips | Americas - 2348 |
|
$0.0042 / $0.0619 | Buy Now |
DISTI #
69059413
|
Verical | Res Thick Film 0603 169K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 6945 Package Multiple: 1 Date Code: 2231 | Americas - 49400 |
|
$0.0046 | Buy Now |
|
Bristol Electronics | 16914 |
|
RFQ | ||
|
Bristol Electronics | 3887 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 169000 ohm, SURFACE MOUNT, 0603 | 4486 |
|
$0.0063 / $0.0168 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 169000 ohm, SURFACE MOUNT, 0603 | 3109 |
|
$0.0085 / $0.0255 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 169000 ohm, SURFACE MOUNT, 0603 | 68 |
|
$0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD1693F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD1693F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 169000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD1693F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD1693F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0603-169KFI | Fixed Resistor, 0.1W, 169000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JTTD1693F vs WCR0603-169KFI |
RMC16K1693FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTTD1693F vs RMC16K1693FB |
CDF0603169K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD1693F vs CDF0603169K1%100PPM/KNP20 |
CR-03FL7--169K- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RK73H1JTTD1693F vs CR-03FL7--169K- |
CR0603T100X169K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RK73H1JTTD1693F vs CR0603T100X169K+/-1% |
BCTS000603-1693FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RK73H1JTTD1693F vs BCTS000603-1693FTP |
RC0603FK-07169KL | Fixed Resistor, | YAGEO Corporation | RK73H1JTTD1693F vs RC0603FK-07169KL |
CR0603FA1693G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RK73H1JTTD1693F vs CR0603FA1693G |
0603WAF1693T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTD1693F vs 0603WAF1693T5E |
CDF0603169K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD1693F vs CDF0603169K1%100PPM/KNP10 |