Part Details for RK73H1JTTD2052F by KOA Speer Electronics Inc
Overview of RK73H1JTTD2052F by KOA Speer Electronics Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD2052F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0571
|
Newark | Res, 20K5, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD2052F Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12440 |
|
$0.0070 / $0.0150 | Buy Now |
DISTI #
2019-RK73H1JTTD2052FCT-ND
|
DigiKey | RES 20.5K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41224 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD2052F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 20.5Kohms RoHS: Compliant | 12963 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
69060970
|
Verical | Res Thick Film 0603 20.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 13889 Package Multiple: 1 Date Code: 2235 | Americas - 49800 |
|
$0.0023 | Buy Now |
|
Bristol Electronics | Min Qty: 223 | 5000 |
|
$0.0038 / $0.0225 | Buy Now |
|
Bristol Electronics | 3600 |
|
RFQ | ||
|
Bristol Electronics | 4999 |
|
RFQ | ||
|
Bristol Electronics | 13879 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 20.5K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 9800 |
|
$0.0035 / $0.0184 | Buy Now |
|
Quest Components | Resistor, Metal Film, 20.5K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 3952 |
|
$0.0030 / $0.0090 | Buy Now |
Part Details for RK73H1JTTD2052F
RK73H1JTTD2052F CAD Models
RK73H1JTTD2052F Part Data Attributes
|
RK73H1JTTD2052F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD2052F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD2052F
This table gives cross-reference parts and alternative options found for RK73H1JTTD2052F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD2052F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW060320K5FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20500ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JTTD2052F vs CRCW060320K5FKTABC |
RK73H1JLBK2052F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD2052F vs RK73H1JLBK2052F |
MR06X2052FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTD2052F vs MR06X2052FBL |
CR-03FLF--20K5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD2052F vs CR-03FLF--20K5 |
RMC16K2052FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTTD2052F vs RMC16K2052FTP |
CDP060320K51%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD2052F vs CDP060320K51%100PPM/KNS |
CDP060320K51%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20500ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD2052F vs CDP060320K51%100PPM/KNP10 |
AF0603FR-0720K5L | Fixed Resistor, 0.1W, 20500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD2052F vs AF0603FR-0720K5L |
232270482053 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD2052F vs 232270482053 |
RC0603FR-1320K5P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20500ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD2052F vs RC0603FR-1320K5P |