-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD2200FCT-ND
|
DigiKey | RES 220 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60840 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD2200F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 220ohms 1% RoHS: Compliant | 59333 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0027 / $0.0033 | Buy Now |
|
Bristol Electronics | 1515615 |
|
RFQ | ||
|
Bristol Electronics | 13853 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 220 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 1837 |
|
$0.0050 / $0.0080 | Buy Now |
|
Quest Components | Resistor, Metal Film, 220 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 1204000 |
|
$0.0015 / $0.0150 | Buy Now |
|
Quest Components | Resistor, Metal Film, 220 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 11082 |
|
$0.0042 / $0.0210 | Buy Now |
|
Quest Components | Resistor, Metal Film, 220 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 4000 |
|
$0.0252 / $0.1260 | Buy Now |
|
Quest Components | Resistor, Metal Film, 220 Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 13328 |
|
$0.0150 / $0.0750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD2200F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD2200F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD2200F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD2200F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270482201 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTD2200F vs 232270482201 |
CRCW06032200F100RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD2200F vs CRCW06032200F100RT5 |
CR0603-16W-2200FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JTTD2200F vs CR0603-16W-2200FPT |
CR16-2200-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JTTD2200F vs CR16-2200-FL |
AF0603FR-07220RL | Fixed Resistor, 0.1W, 220ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD2200F vs AF0603FR-07220RL |
SR0603FR-13220RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD2200F vs SR0603FR-13220RL |
RTT032200FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTD2200F vs RTT032200FP2 |
D111002200FP0 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 220ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD2200F vs D111002200FP0 |
MR06X2200FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTD2200F vs MR06X2200FTL |
RC0603FR-07220RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 220ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD2200F vs RC0603FR-07220RP |