Part Details for RK73H1JTTD2554F by KOA Speer Electronics Inc
Overview of RK73H1JTTD2554F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD2554F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD2554FCT-ND
|
DigiKey | RES 2.55M OHM 1% 1/10W 0603 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0046 / $0.0063 | Buy Now |
DISTI #
660-RK73H1JTTD2554F
|
Mouser Electronics | Thick Film Resistors - SMD 2.55M OHM 1% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Quest Components | 4000 |
|
$0.0420 / $0.1400 | Buy Now |
Part Details for RK73H1JTTD2554F
RK73H1JTTD2554F CAD Models
RK73H1JTTD2554F Part Data Attributes
|
RK73H1JTTD2554F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD2554F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2550000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2550000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD2554F
This table gives cross-reference parts and alternative options found for RK73H1JTTD2554F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD2554F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMAW16-2554FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2550000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTTD2554F vs RMAW16-2554FB |
RK73H1JTBK2554F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2550000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD2554F vs RK73H1JTBK2554F |
RK73H1JLTDD2554F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2550000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD2554F vs RK73H1JLTDD2554F |
RMF06FT2554 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2550000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JTTD2554F vs RMF06FT2554 |
MR06W2554FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2550000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTD2554F vs MR06W2554FBL |
CAR06F2554CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2550000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JTTD2554F vs CAR06F2554CT |
CR0603-FW-2554ELF | Fixed Resistor, 0.1W, 2550000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JTTD2554F vs CR0603-FW-2554ELF |
BCTF000603-2554FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2550000ohm, 75V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RK73H1JTTD2554F vs BCTF000603-2554FTP |