Part Details for RK73H1JTTD2672F by KOA Speer Electronics Inc
Overview of RK73H1JTTD2672F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD2672F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD2672FCT-ND
|
DigiKey | RES 26.7K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29366 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD2672F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 26.7Kohms RoHS: Compliant | 18776 |
|
$0.0030 / $0.1000 | Buy Now |
|
Bristol Electronics | 6831 |
|
RFQ | ||
|
Bristol Electronics | 6275 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 26700OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 4000 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 26700OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 5464 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 26700OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 3932 |
|
$0.0696 / $0.2320 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 26700OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0603 | 3092 |
|
$0.0480 / $0.1600 | Buy Now |
DISTI #
RK73H1JTTD2672F
|
TTI | Thick Film Resistors - SMD 1/10watts 26.7Kohms pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0028 / $0.0040 | Buy Now |
DISTI #
SMC-RK73H1JTTD2672F
|
Sensible Micro Corporation | Res Thick Film 0603 26.7K Ohm 1% 0.1W(1/10W) ±100Ppm/°C Pad Smd T/R Automotive Aec-Q200 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1218 Container: Tape & Reel | 4476 |
|
RFQ |
Part Details for RK73H1JTTD2672F
RK73H1JTTD2672F CAD Models
RK73H1JTTD2672F Part Data Attributes
|
RK73H1JTTD2672F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD2672F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 26700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD2672F
This table gives cross-reference parts and alternative options found for RK73H1JTTD2672F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD2672F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCG060326K7FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD2672F vs RCG060326K7FKEB |
AF0603FR-0726K7L | Fixed Resistor, 0.1W, 26700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD2672F vs AF0603FR-0726K7L |
CR-03FL7--26K7- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RK73H1JTTD2672F vs CR-03FL7--26K7- |
CRCW060326K7FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD2672F vs CRCW060326K7FKEAC |
CDP060326K71%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26700ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD2672F vs CDP060326K71%100PPM/KNP10 |
232270462673 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTD2672F vs 232270462673 |
CRS0603-10W-2672FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JTTD2672F vs CRS0603-10W-2672FT |
CQ03WAF2672T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTD2672F vs CQ03WAF2672T5E |
CDF060326K71%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26700ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD2672F vs CDF060326K71%100PPM/KNP10 |
RK73H1JLBK2672F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD2672F vs RK73H1JLBK2672F |