-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0646
|
Newark | Res, 2K74, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD2741F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
2019-RK73H1JTTD2741FCT-ND
|
DigiKey | RES 2.74K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
223157 In Stock |
|
$0.0021 / $0.0032 | Buy Now |
DISTI #
660-RK73H1JTTD2741F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 2.74Kohms RoHS: Compliant | 37167 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_06791369
|
Arrow Electronics | Res Thick Film 0603 2.74K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2010 Container: Cut Strips | Americas - 622 |
|
$0.0035 / $0.0245 | Buy Now |
|
Future Electronics | Thick Film Res - SMD 1/10watts 2.74Kohms 1% 0603 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0026 / $0.0032 | Buy Now |
DISTI #
69066997
|
Verical | Res Thick Film 0603 2.74K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 16667 Package Multiple: 1 Date Code: 2240 | Americas - 39000 |
|
$0.0019 | Buy Now |
|
Bristol Electronics | 28702 |
|
RFQ | ||
|
Bristol Electronics | 22331 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 223 | 5000 |
|
$0.0038 / $0.0225 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 2740 OHM, SURFACE MOUNT, 0603, LEAD FREE | 10519 |
|
$0.0030 / $0.0160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD2741F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD2741F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD2741F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD2741F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGCQ0603F2K74 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | RK73H1JTTD2741F vs CRGCQ0603F2K74 |
CDP06032K741%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD2741F vs CDP06032K741%100PPM/KNP10 |
CQ03WAF2741T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTD2741F vs CQ03WAF2741T5E |
NRC-AS06F2741TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RK73H1JTTD2741F vs NRC-AS06F2741TRF |
RTT032741FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTD2741F vs RTT032741FP3 |
CR0603FA2741G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RK73H1JTTD2741F vs CR0603FA2741G |
CR16-2741-FK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JTTD2741F vs CR16-2741-FK |
AF0603FR-132K74L | Fixed Resistor, 0.1W, 2740ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD2741F vs AF0603FR-132K74L |
RMC16K2741FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTTD2741F vs RMC16K2741FTP |
RM06F2741CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JTTD2741F vs RM06F2741CTDK |