Part Details for RK73H1JTTD4123F by KOA Speer Electronics Inc
Overview of RK73H1JTTD4123F by KOA Speer Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD4123F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0770
|
Newark | Res, 412K, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD4123F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
2019-RK73H1JTTD4123FCT-ND
|
DigiKey | RES 412K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21949 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD4123F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 412Kohms 1% RoHS: Compliant | 55862 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_06791906
|
Arrow Electronics | Res Thick Film 0603 412K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2222 Container: Cut Strips | Americas - 1050 |
|
$0.0042 / $0.0619 | Buy Now |
|
Bristol Electronics | 3500 |
|
RFQ | ||
|
Quest Components | 2800 |
|
$0.0050 / $0.0150 | Buy Now | |
|
Quest Components | 3972 |
|
$0.0045 / $0.0450 | Buy Now | |
|
Quest Components | 7984 |
|
$0.0480 / $0.1600 | Buy Now | |
DISTI #
RK73H1JTTD4123F
|
TTI | Thick Film Resistors - SMD 1/10watt 412Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 350000 In Stock |
|
$0.0020 / $0.0030 | Buy Now |
|
NexGen Digital | 4180 |
|
RFQ |
Part Details for RK73H1JTTD4123F
RK73H1JTTD4123F CAD Models
RK73H1JTTD4123F Part Data Attributes:
|
RK73H1JTTD4123F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD4123F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 412000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD4123F
This table gives cross-reference parts and alternative options found for RK73H1JTTD4123F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD4123F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-FX-4123EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JTTD4123F vs CR0603-FX-4123EPF |
RTT034123FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTD4123F vs RTT034123FP4 |
RTT034123FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTD4123F vs RTT034123FP3 |
RK73H1JRTTP4123F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD4123F vs RK73H1JRTTP4123F |
WR06X4123FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JTTD4123F vs WR06X4123FQL |
AF0603FR-07412KL | Fixed Resistor, 0.1W, 412000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD4123F vs AF0603FR-07412KL |
WR06X4123FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JTTD4123F vs WR06X4123FBL |
WF06P4123FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTD4123F vs WF06P4123FTLV |
CDP0603412K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 412000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD4123F vs CDP0603412K1%100PPM/KNP20 |
232270464124 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTD4123F vs 232270464124 |