Part Details for RK73H1JTTD4531F by KOA Speer Electronics Inc
Overview of RK73H1JTTD4531F by KOA Speer Electronics Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD4531F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0792
|
Newark | Res, 4K53, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD4531F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
2019-RK73H1JTTD4531FCT-ND
|
DigiKey | RES 4.53K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20214 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD4531F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 4.53Kohms RoHS: Compliant | 14583 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | 4.53 kOhms 1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q20 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0027 / $0.0033 | Buy Now |
|
Bristol Electronics | 4500 |
|
RFQ | ||
|
Bristol Electronics | 3939 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 4530 ohm, SURFACE MOUNT, 0603 | 4325 |
|
$0.0045 / $0.0120 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 4530 ohm, SURFACE MOUNT, 0603 | 3600 |
|
$0.0045 / $0.0135 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 4530 ohm, SURFACE MOUNT, 0603 | 2873 |
|
$0.0075 / $0.0225 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 4530 ohm, SURFACE MOUNT, 0603 | 6908 |
|
$0.0480 / $0.1600 | Buy Now |
Part Details for RK73H1JTTD4531F
RK73H1JTTD4531F CAD Models
RK73H1JTTD4531F Part Data Attributes:
|
RK73H1JTTD4531F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD4531F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD4531F
This table gives cross-reference parts and alternative options found for RK73H1JTTD4531F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD4531F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270484532 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4530ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD4531F vs 232270484532 |
CQ03WAF4531T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTD4531F vs CQ03WAF4531T5E |
CDP06034K531%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD4531F vs CDP06034K531%100PPM/KKS |
RTT034531FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTD4531F vs RTT034531FP2 |
CR0603-16W-4531FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4530ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JTTD4531F vs CR0603-16W-4531FPT-13 |
RMC16K4531FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTTD4531F vs RMC16K4531FTP |
RK73H1JLBK4531F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD4531F vs RK73H1JLBK4531F |
MR06X4531FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4530ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTD4531F vs MR06X4531FTL |
CDF06034K531%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD4531F vs CDF06034K531%100PPM/KNP20 |
RK73H1JRTTP4531F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4530ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD4531F vs RK73H1JRTTP4531F |