Part Details for RK73H1JTTD5903F by KOA Speer Electronics Inc
Overview of RK73H1JTTD5903F by KOA Speer Electronics Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD5903F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0878
|
Newark | Res, 590K, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD5903F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
2019-RK73H1JTTD5903FCT-ND
|
DigiKey | RES 590K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
58777 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD5903F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 590Kohms 1% RoHS: Compliant | 20679 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_06792221
|
Arrow Electronics | Res Thick Film 0603 590K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1590 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2209 Container: Cut Strips | Americas - 1590 |
|
$0.0029 | Buy Now |
|
Bristol Electronics | 4900 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 590000 ohm, SURFACE MOUNT, 0603 | 4790 |
|
$0.0063 / $0.0168 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 590000 ohm, SURFACE MOUNT, 0603 | 4000 |
|
$0.0070 / $0.0210 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 590000 ohm, SURFACE MOUNT, 0603 | 3580 |
|
$0.0480 / $0.1600 | Buy Now |
DISTI #
RK73H1JTTD5903F
|
TTI | Thick Film Resistors - SMD 1/10watt 590Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 45000 In Stock |
|
$0.0027 / $0.0030 | Buy Now |
Part Details for RK73H1JTTD5903F
RK73H1JTTD5903F CAD Models
RK73H1JTTD5903F Part Data Attributes:
|
RK73H1JTTD5903F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD5903F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 590000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD5903F
This table gives cross-reference parts and alternative options found for RK73H1JTTD5903F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD5903F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WGF5903T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 590000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTD5903F vs 0603WGF5903T5E |
D1106030B5903FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD5903F vs D1106030B5903FP0 |
RTT035903FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTD5903F vs RTT035903FP3 |
WCR0603-590KFI | Fixed Resistor, 0.1W, 590000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JTTD5903F vs WCR0603-590KFI |
MR06X5903FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTD5903F vs MR06X5903FBL |
SR0603FR-13590KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD5903F vs SR0603FR-13590KL |
RMC16K5903FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTTD5903F vs RMC16K5903FTP |
WF06P5903FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTD5903F vs WF06P5903FTLV |
CAR06F5903CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JTTD5903F vs CAR06F5903CT |
RM06F5903CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JTTD5903F vs RM06F5903CTDK |