-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2ALTD2002F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watts 20Kohms 1% | 0 |
|
$0.0170 | Order Now |
DISTI #
V72:2272_06796753
|
Arrow Electronics | Res Thick Film 0805 20K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 2056 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2235 Container: Cut Strips | Americas - 2056 |
|
$0.0216 | Buy Now |
DISTI #
65551392
|
Verical | Res Thick Film 0805 20K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 2056 Package Multiple: 1 Date Code: 2235 | Americas - 2056 |
|
$0.0216 | Buy Now |
|
Bristol Electronics | 36565 |
|
RFQ | ||
|
Bristol Electronics | 42195 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 20K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 64791 |
|
$0.0145 / $0.0484 | Buy Now |
|
Quest Components | Resistor, Metal Film, 20K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 7493 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Metal Film, 20K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 8000 |
|
$0.0105 / $0.1050 | Buy Now |
|
Quest Components | Resistor, Metal Film, 20K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 4000 |
|
$0.0363 / $0.1210 | Buy Now |
|
Quest Components | Resistor, Metal Film, 20K Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 3957 |
|
$0.0363 / $0.1210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ALTD2002F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ALTD2002F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73H2ALTD2002F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTD2002F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AGTED2002F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ALTD2002F vs RK73H2AGTED2002F |
WF08P2002FTL | Fixed Resistor, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2ALTD2002F vs WF08P2002FTL |
RAF05K203FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ALTD2002F vs RAF05K203FTL |
RAF05K2002FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ALTD2002F vs RAF05K2002FC |
RAF05K2002FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ALTD2002F vs RAF05K2002FBG |
RAF05K203FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ALTD2002F vs RAF05K203FBL |
NRCW10F2002TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RK73H2ALTD2002F vs NRCW10F2002TRF |
AC0805FR-3W20KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ALTD2002F vs AC0805FR-3W20KL |
RMH10R-20K-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2ALTD2002F vs RMH10R-20K-F |
RAF05K203FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ALTD2002F vs RAF05K203FBG |