-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD1003DCT-ND
|
DigiKey | RES 100K OHM 0.5% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2800 In Stock |
|
$0.0265 / $0.2400 | Buy Now |
DISTI #
660-RK73H2ATTD1003D
|
Mouser Electronics | Thick Film Resistors - SMD 100K OHM .5% RoHS: Compliant | 20417 |
|
$0.0260 / $0.2400 | Buy Now |
DISTI #
RK73H2ATTD1003D
|
TTI | Thick Film Resistors - SMD 100K OHM .5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0267 / $0.0307 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2ATTD1003D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD1003D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RK73H2ATTD1003D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD1003D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K104DCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD1003D vs RAF05K104DCG |
SCR20-104DB | Fixed Resistor, 0.25W, 100000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RK73H2ATTD1003D vs SCR20-104DB |
RMH10R-100K-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2ATTD1003D vs RMH10R-100K-D |
RK73H2AGBK1003D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD1003D vs RK73H2AGBK1003D |
RAF05K104DTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD1003D vs RAF05K104DTG |
SCR20-104DV | Fixed Resistor, 0.25W, 100000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RK73H2ATTD1003D vs SCR20-104DV |
CR201003DB | Fixed Resistor, 0.1W, 100000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTD1003D vs CR201003DB |
AC0805DR-3W100KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTD1003D vs AC0805DR-3W100KL |
RAF05K104DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD1003D vs RAF05K104DC |
RK73H2ARTTED1003D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD1003D vs RK73H2ARTTED1003D |